Laird A10098-32 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | Tpli™ 200 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A10098-32 to view detailed technical specifications.
No datasheet is available for this part.