Laird A10113-80 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Length | 406mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | Tgard™ 200 |
| Shape | Rectangular |
| Thickness | 0.25mm |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10113-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
