The Laird Tgard 200 Rectangular Thermal Management Component is a silicone-based part with a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It measures 406mm in length and 356mm in width, with a thickness of 0.25mm. The component has a UL94 V-0 flammability rating and is available in a white color. It is part of the Tgard 200 series.
Laird A10113-81 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-0 |
| Length | 406mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | Tgard™ 200 |
| Shape | Rectangular |
| Thickness | 0.25mm |
| Width | 356mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10113-81 to view detailed technical specifications.
No datasheet is available for this part.