Laird A10114-25 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 V-0 |
| Length | 406mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | Tgard™ 200 |
| Shape | Square |
| Thickness | 0.51mm |
| Width | 406mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10114-25 to view detailed technical specifications.
No datasheet is available for this part.