Laird A10263-08 technical specifications.
| Color | Yellow, Pink |
| Flammability Rating | UL94 HB |
| Length | 406mm |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 0.381mm |
| Width | 406mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10263-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
