Laird A10462-20 technical specifications.
| Package/Case | 805 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.07°C/W |
| Packaging | Bulk |
| Series | Tgon™ 805 |
| Shape | Rectangular |
| Thickness | 0.13mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10462-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
