
Laird A10463-02 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 305mm |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.1°C/W |
| Packaging | Bulk |
| Series | Tgon™ 810 |
| Shape | Rectangular |
| Thickness | 0.25mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10463-02 to view detailed technical specifications.
No datasheet is available for this part.
