Laird A10463-10 technical specifications.
| Color | Grey |
| Length | 18inch |
| Material | Polymer, Graphite, FILM |
| Natural Thermal Resistance | 0.1°C/W |
| Packaging | Bulk |
| Series | Tgon™ 810 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10463-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.