The Laird Tgon 810 thermal management material features a natural thermal resistance of 0.1°C/W, a length of 18inch, and a width of 24inch. It is available in bulk packaging and is made from a combination of polymer, graphite, and FILM materials. The material has a grey color and a rectangular shape with a thickness of 0.1inch.
Laird A10463-12 technical specifications.
| Color | Grey |
| Length | 18inch |
| Material | Polymer, Graphite, FILM |
| Natural Thermal Resistance | 0.1°C/W |
| Packaging | Bulk |
| Series | Tgon™ 810 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10463-12 to view detailed technical specifications.
No datasheet is available for this part.