Laird A10464-10 technical specifications.
| Color | Grey |
| Material | Graphite |
| Natural Thermal Resistance | 0.17°C/W |
| Series | Tgon™ 820 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Laird A10464-10 to view detailed technical specifications.
No datasheet is available for this part.