Laird A10832-02 technical specifications.
| Color | Yellow |
| Length | 229mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tpcm™ 900 |
| Shape | Square |
| Thickness | 0.01inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10832-02 to view detailed technical specifications.
No datasheet is available for this part.
