
High-performance thermal gap filler designed for efficient heat dissipation. Features a thermal conductivity of 3.0W/mK, a wide operating temperature range from -45°C to 200°C, and a UL94 V-0 flammability rating. Constructed from silicone material, this 0.508mm thick, 457mm x 457mm square pad is available in blue and violet colors. Packaged in bulk for convenient application.
Laird A12616-08 technical specifications.
| Color | Blue, Violet |
| Flammability Rating | UL94 V-0 |
| Length | 457mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ 600 |
| Shape | Square |
| Thickness | 0.508mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A12616-08 to view detailed technical specifications.
No datasheet is available for this part.
