
Laird A12622-13 technical specifications.
| Color | Blue, Violet |
| Flammability Rating | UL94 V-0 |
| Length | 457mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tflex™ 600 |
| Shape | Square |
| Thickness | 2.03mm |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A12622-13 to view detailed technical specifications.
No datasheet is available for this part.
