
Flexible thermal interface material, 0.076mm thick, designed for efficient heat dissipation. Features a rectangular shape with dimensions of 457.2mm x 279.4mm and an orange color. Constructed from a composite of ceramic, Kapton, and polyimide film, it operates reliably between -60°C and 150°C.
Laird A14692-31 technical specifications.
| Package/Case | 0505 |
| Color | Orange |
| Material | Ceramic, Kapton, FILM, Polyimide |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Series | Tgard™ K52 |
| Shape | Rectangular |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A14692-31 to view detailed technical specifications.
No datasheet is available for this part.