Laird A15322-01 technical specifications.
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Thickness | 0.5mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15322-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.