
The Laird A15340-01 is a thermal interface material with a flammability rating of UL94 V-0. It has a natural thermal resistance of 3.24°C/W and is available in a square shape with a thickness of 0.2inch and a width of 9inch. The material is made of ceramic and silicone and is 9inch in length. It is designed for use in high-temperature applications up to 160°C and can withstand temperatures as low as −40°C.
Laird A15340-01 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Length | 9inch |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 3.24°C/W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ 300 |
| Shape | Square |
| Thickness | 0.2inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15340-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
