Laird A15392-02 technical specifications.
| Color | Green |
| Material | Silicone |
| Series | Tgard™ 200 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A15392-02 to view detailed technical specifications.
No datasheet is available for this part.