Laird A15397-03 technical specifications.
| Color | Pink |
| Flammability Rating | UL94 V-0 |
| Length | 18inch |
| Material | Ceramic, Rubber, Silicone, Fiberglass |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| Natural Thermal Resistance | 2.9°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Tgard 500 |
| Thickness | 0.009inch |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird A15397-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.