High-performance thermal phase change material, 0.2mm thickness, grey color. Features a natural thermal resistance of 0.02°C/W, operating temperature range from -40°C to 125°C. This film material is supplied in bulk packaging, with dimensions of 228.6mm x 228.6mm.
Laird A15405-01 technical specifications.
| Color | Grey |
| Length | 228.6mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 0.02°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tpcm™ 580 |
| Shape | Square |
| Thickness | 0.008inch |
| Width | 228.6mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15405-01 to view detailed technical specifications.
No datasheet is available for this part.