Laird A15421-03 technical specifications.
| Color | Tan |
| Flammability Rating | UL94 V-0 |
| Length | 12inch |
| Material | Silicone, Rubber, Polyimide |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -76°C |
| Packaging | Bulk |
| Series | Tgard™ 5000 |
| Shape | Rectangular |
| Thickness | 0.12mm |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15421-03 to view detailed technical specifications.
No datasheet is available for this part.