Laird A15451-06 technical specifications.
| Color | Grey |
| Natural Thermal Resistance | 0.02°C/W |
| Packaging | Bulk |
| Series | Tpcm™ 580 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A15451-06 to view detailed technical specifications.
No datasheet is available for this part.