Laird A15557-01 technical specifications.
| Package/Case | 0505 |
| Color | White |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tgard 20 |
| Thickness | 0.076mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15557-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.