
Gap filler for thermal management, featuring a grey, square shape with dimensions of 229mm x 229mm and a thickness of 0.25mm. Operates effectively within a temperature range of -40°C to 125°C, offering a natural thermal resistance of 0.02°C/W. This material belongs to the Tpcm™ 580 series, supplied in bulk packaging.
Laird A15727-00 technical specifications.
| Color | Grey |
| Length | 229mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Natural Thermal Resistance | 0.02°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tpcm™ 580 |
| Shape | Square |
| Thickness | 0.25mm |
| Width | 229mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird A15727-00 to view detailed technical specifications.
No datasheet is available for this part.