Laird A15796-28 technical specifications.
| Color | Grey |
| Material | Silicone |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ 700 |
| Shape | Square |
| Thickness | 5mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15796-28 to view detailed technical specifications.
No datasheet is available for this part.