
Laird A15959-02 technical specifications.
| Color | Grey |
| Material | Silicone |
| Reach SVHC Compliant | Unknown |
| Series | Tflex™ HR400 |
| Shape | Square |
| Thickness | 0.5mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A15959-02 to view detailed technical specifications.
No datasheet is available for this part.
