
High-performance thermal interface material, 9-inch square silicone pad, 0.08-inch thick, grey in color. Designed for effective thermal management, this material offers a large 228.6mm x 228.6mm surface area. Packaged in bulk for efficient application.
Laird A15959-08 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Length | 9inch |
| Material | Silicone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Tflex™ HR400 |
| Shape | Square |
| Thickness | 0.08inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15959-08 to view detailed technical specifications.
No datasheet is available for this part.
