
High-performance silicone gap filler, 9 x 9 inches, grey, with a 0.02-inch thickness. Features a wide operating temperature range from -45°C to 200°C and a UL94 V-0 flammability rating. Offers excellent electrical insulation with a resistance of 10^12 Ohms. Supplied in bulk packaging.
Laird A15993-00 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 9inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ HR600 |
| Shape | Square |
| Thickness | 0.02inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A15993-00 to view detailed technical specifications.
No datasheet is available for this part.