Laird A16015-00 technical specifications.
| Color | Orange |
| Material | Ceramic, Polyimide |
| Series | Tgard™ K52 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Laird A16015-00 to view detailed technical specifications.
No datasheet is available for this part.