
Laird A16086-01 technical specifications.
| Color | Grey |
| Material | Silicone |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Laird A16086-01 to view detailed technical specifications.
No datasheet is available for this part.
