Laird A16104-04 technical specifications.
| Color | Grey |
| Material | Silicone |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ HR600 |
| Shape | Square |
| Thickness | 0.04inch |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A16104-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.