
Laird A16104-12 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -50°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tflex™ HR600 |
| Shape | Square |
| Thickness | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A16104-12 to view detailed technical specifications.
No datasheet is available for this part.
