Laird A16104-20 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000000R |
| Series | Tflex™ HR600 |
| Shape | Square |
| Thickness | 10.2mm |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A16104-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.