
Laird A16162-02 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 18inch |
| Material | Ceramic, Silicone |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Series | Tflex™ HR400 |
| Shape | Square |
| Thickness | 0.02inch |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A16162-02 to view detailed technical specifications.
No datasheet is available for this part.
