Laird A16162-06 technical specifications.
| Color | Grey |
| Material | Silicone |
| Series | Tflex™ HR400 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Laird A16162-06 to view detailed technical specifications.
No datasheet is available for this part.