Laird A16367-10 technical specifications.
| Color | Pink |
| Package Quantity | 1 |
| Series | Tflex™ SF600 |
| Shape | Rectangular |
| Thickness | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A16367-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.