Tputty 508 is a single part, ceramic filled, silicone-based liquid gap filler that is used to fill gaps between heat-generating components and heat sinks. It is a dispensable material designed for applications where high thermal conductivity and low compression stress are required. It features a thermal conductivity of 3.7 W/mK and maintains stability across a wide temperature range.
Checking distributor stock and pricing after the page loads.
| Thermal Conductivity | 3.7W/m-K |
| Color | Green |
| Density | 3.20g/cc |
| Minimum Bondline Thickness | 90microns |
| Operating Temperature Range | -40 to 150°C |
| Volume Resistivity | 10^13ohm-cm |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |