The A18213-04 is a high-performance, silicone-free thermal gap filler from the Tflex SF10 series. It is a ceramic-filled thermoplastic material designed for applications sensitive to silicone outgassing or extractables. It features a high thermal conductivity of 10 W/m-K and is UL 94 V-0 flammability rated.
Laird A18213-04 technical specifications.
| Thermal Conductivity | 10W/m-K |
| Thickness | 1.0mm |
| Dimensions | 229 x 229mm |
| Color | Gray |
| Operating Temperature Range | -40 to 125°C |
| Density | 3.7g/cc |
| Hardness | 75Shore 00 |
| Volume Resistivity | 10^13ohm-cm |
| Flammability Rating | UL 94 V-0 |
| RoHS | Compliant |
Download the complete datasheet for Laird A18213-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.