Laird AC4486-5A technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 40mA |
| Data Rate | 115.2Kbps |
| Frequency | 868MHz |
| Interface | SPI, UART, Serial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 3.3V |
| Output Power | 5mW |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -100dBm |
| Weight | 0.740753oz |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4486-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
