Laird AC4790-1X1 technical specifications.
| Package/Case | SMD/SMT |
| Interface | Serial |
| Max Operating Temperature | 80°C |
| Operating Supply Voltage | 3.3V |
| Output Power | 10mW |
| Package Quantity | 40 |
| RoHS | Compliant |
Download the complete datasheet for Laird AC4790-1X1 to view detailed technical specifications.
No datasheet is available for this part.