Laird BISDK02BI-03 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Laird BISDK02BI-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
