Laird BMI-C-006 technical specifications.
| Length | 2inch |
| Material | Copper |
| Mount | Solder |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | BMI-C |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-C-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.