Laird BMI-C-007-01 technical specifications.
| Length | 2.3mm |
| Material | Copper |
| Mount | Solder |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | BMI-C |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-C-007-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.