
Laird BMI-S-204-C technical specifications.
| Depth | 6mm |
| Length | 32mm |
| Mount | Surface Mount |
| Package Quantity | 225 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SMT 2 Piece |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-204-C to view detailed technical specifications.
No datasheet is available for this part.