
Surface mount RF absorber EMI enclosure, 37.29mm length, 34.14mm depth, and 2mm height. Constructed from CRS Tin, this one-piece enclosure features a footprint termination method. Designed for board mounting, it offers effective EMI shielding.
Laird BMI-S-206-C technical specifications.
| Mounting | Surface Mount |
| Product Depth (mm) | 34.14 |
| Product Height (mm) | 2(Typ) |
| Product Length (mm) | 37.29 |
| Shield Type | RF Absorber |
| Number of Pieces | 1 |
| Material | CRS Tin |
| Termination Method | Footprint |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Laird BMI-S-206-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.