EMI/RFI connector gasket and grounding pad, designed for surface mount applications. Features a 2-piece series construction with dimensions of 3.18mm thickness, 38.46mm length, and 51.16mm width. Supplied in bulk packaging with 400 units per package.
Laird BMI-S-230-C technical specifications.
| Length | 38.1mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | SMT 2 Piece |
| Thickness | 5.08mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Laird BMI-S-230-C to view detailed technical specifications.
No datasheet is available for this part.