
2.4GHz Bluetooth v2.1 module with internal antenna, supporting 2.1Mbps data rates. Features include 18dBm output power, -87dBm sensitivity, and UART interface. Operates from 3.3V to 5V supply, with current consumption of 35mA for both receiving and transmitting. Suitable for surface mount applications, this RoHS compliant module operates across a temperature range of -40°C to 85°C.
Laird BT740-SA technical specifications.
| Package/Case | Module |
| Current - Receiving | 35mA |
| Current - Transmitting | 35mA |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Power (dBm) | 18dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -87dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BT740-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
