
Dual-mode Bluetooth USB dongle featuring 3Mbps data rate and 2.48GHz frequency. Integrated transceiver with USB and I2S interfaces, delivering 8dBm output power. Operates within a -30°C to 85°C temperature range with a 3.6V supply voltage. Offers -89dBm sensitivity and is RoHS compliant.
Laird BT820 technical specifications.
| Data Rate | 3Mbps |
| Frequency | 2.48GHz |
| Interface | USB, I2S |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 8dBm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -89dBm |
| RoHS | Compliant |
Download the complete datasheet for Laird BT820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
