Laird CB-1547-T technical specifications.
| Body Material | Copper |
| Depth | 3.6mm |
| Length | 0.5m |
| Material | Copper |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | CB |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CB-1547-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
