Laird CC1812C513R-00 technical specifications.
| Current | 200mA |
| DC Resistance (DCR) | 500mR |
| Frequency | 100kHz |
| Height | 0.14inch |
| Impedance | 3.5kR |
| Inductance | 51uH |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CC |
| Shielding | Unshielded |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.138inch |
| RoHS | Not Compliant |
Download the complete datasheet for Laird CC1812C513R-00 to view detailed technical specifications.
No datasheet is available for this part.