
Dual common mode choke for power and signal lines, featuring 51µH inductance and 3.5kΩ impedance at 100kHz. Rated for 200mA DC current and 80V DC rated voltage, with a maximum operating temperature of 125°C. This unshielded, surface-mount component is supplied on tape and reel, with SMD/SMT termination.
Laird CC1812C513R-10 technical specifications.
| Depth | 3.5mm |
| Frequency | 100kHz |
| Height | 5.55mm |
| Impedance | 3.5kR |
| Inductance | 51uH |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Weight | 0.00992oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird CC1812C513R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.